
MS-2210M-3-1-0500 | |
|---|---|
DigiKey Part Number | 2010-1235-ND |
Manufacturer | |
Manufacturer Product Number | MS-2210M-3-1-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,01000 | € 9,01 |
| 10 | € 7,85300 | € 78,53 |
| 25 | € 7,42520 | € 185,63 |
| 100 | € 6,81450 | € 681,45 |
| 250 | € 6,43484 | € 1 608,71 |
| 500 | € 6,16008 | € 3 080,04 |
| 1 000 | € 5,89592 | € 5 895,92 |
| Unit Price without VAT: | € 9,01000 |
|---|---|
| Unit Price with VAT: | € 10,90210 |
