
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 25 ~ 30AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,67000 | € 4,67 |
| 10 | € 3,90500 | € 39,05 |
| 50 | € 3,41460 | € 170,73 |
| 100 | € 3,22490 | € 322,49 |
| 250 | € 2,99800 | € 749,50 |
| 500 | € 2,84486 | € 1 422,43 |
| 1 000 | € 2,70770 | € 2 707,70 |
| 2 500 | € 2,55002 | € 6 375,05 |
| Unit Price without VAT: | € 4,67000 |
|---|---|
| Unit Price with VAT: | € 5,65070 |