
5607020 | |
|---|---|
DigiKey Part Number | 5607020-ND |
Manufacturer | |
Manufacturer Product Number | 5607020 |
Description | PWR XFMR 250VA DIN RAIL |
Customer Reference | |
Detailed Description | 250VA Power Transformer Primary Secondary DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | - | |
Center Tap | - | |
Power - Max | 250VA | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Height - Seated (Max) | 133.00mm | |
Voltage - Isolation | - | |
Weight | - |