What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5607019

DigiKey Part Number
5607019-ND
Manufacturer
Manufacturer Product Number
5607019
Description
PWR XFMR 150VA DIN RAIL
Customer Reference
Detailed Description
150VA Power Transformer Primary Secondary DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
Dual
Secondary Winding(s)
-
Center Tap
-
Power - Max
150VA
Mounting Type
DIN Rail
Termination Style
Terminal Block
Size / Dimension
-
Height - Seated (Max)
120.00mm
Voltage - Isolation
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.