



3210500 | |
|---|---|
DigiKey Part Number | 277-3210500-ND |
Manufacturer | |
Manufacturer Product Number | 3210500 |
Description | PT 2 5-L/L/N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3210500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,85000 | € 4,85 |
| Unit Price without VAT: | € 4,85000 |
|---|---|
| Unit Price with VAT: | € 5,86850 |




