
3041587 | |
|---|---|
DigiKey Part Number | 277-9570-ND |
Manufacturer | |
Manufacturer Product Number | 3041587 |
Description | TERM BLK 10POS GRAY |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Gray Receptacle, Male Pins 5.2mm |
Datasheet | Datasheet |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Last Time Buy | Wire Gauge or Range - mm² 0.08-4mm² |
Type Receptacle, Male Pins | Features Coupling, Engagement Pin |
Mounting Type Panel Mount | Housing Color Gray |
Number of Positions 10 | Length 2.047" (52.00mm) |
Number of Levels 1 | Height (Max) 0.858" (21.79mm) |
Terminal - Width 5.2mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Spring Cage | Material Flammability Rating UL94 V-0 |
Current - IEC 24 A | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 9,09200 | € 227,30 |
| Unit Price without VAT: | € 9,09200 |
|---|---|
| Unit Price with VAT: | € 11,00132 |













