
3009367 | |
|---|---|
DigiKey Part Number | 277-1567-ND |
Manufacturer | |
Manufacturer Product Number | 3009367 |
Description | JUMPER TERM BLK 56POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 56 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 56 | |
Pitch | 0.709" (18.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE UK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 217,46000 | € 217,46 |
| Unit Price without VAT: | € 217,46000 |
|---|---|
| Unit Price with VAT: | € 263,12660 |
