Terminal Block Connector 5 Position Disconnect Gray 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3002617

DigiKey Part Number
277-3002617-ND
Manufacturer
Manufacturer Product Number
3002617
Description
PT 4-PE/L/MT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Disconnect Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3002617 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
30 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Current - UL
5 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-24 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.2-6mm²
Disconnect Type
Switch, Knife
Color
Gray
Number of Positions
5
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
3; 1 Grounded
Material Flammability Rating
UL94 V-0
Terminal - Width
6.2mm
Stripping Length
10mm ~ 12mm
Termination Style
Push In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 16,86000€ 16,86
Unit Price without VAT:€ 16,86000
Unit Price with VAT:€ 20,40060