
2908452 | |
|---|---|
DigiKey Part Number | 277-2908452-ND |
Manufacturer | |
Manufacturer Product Number | 2908452 |
Description | IOA RPSS-I-I/HART/EX |
Customer Reference | |
Detailed Description | Repeater Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2908452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Repeater Module | |
For Use With/Related Products | VIP Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CSA, FM, IECEx, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 271,93000 | € 271,93 |
| Unit Price without VAT: | € 271,93000 |
|---|---|
| Unit Price with VAT: | € 329,03530 |