
2908063 | |
|---|---|
DigiKey Part Number | 277-2908063-ND |
Manufacturer | |
Manufacturer Product Number | 2908063 |
Description | OUTPUT SIGNAL CONDITIONER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2908063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 24mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 24mA | |
Isolation | - | |
Features | - | |
Voltage - Supply | 19.2 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 232,22000 | € 232,22 |
| Unit Price without VAT: | € 232,22000 |
|---|---|
| Unit Price with VAT: | € 280,98620 |
