5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700198

DigiKey Part Number
1700198-ND
Manufacturer
Manufacturer Product Number
1700198
Description
TERM BLK 5P SIDE ENT 2.54MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1700198 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
150 V
Wire Gauge
20-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
-
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,35000€ 5,35
10€ 4,64000€ 46,40
100€ 4,56210€ 456,21
250€ 4,20708€ 1 051,77
500€ 4,00352€ 2 001,76
1 000€ 3,84443€ 3 844,43
Unit Price without VAT:€ 5,35000
Unit Price with VAT:€ 6,47350