
1686015 | |
|---|---|
DigiKey Part Number | 277-1686015-ND |
Manufacturer | |
Manufacturer Product Number | 1686015 |
Description | CONN HOOD TOP ENTRY SZB6 M20 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 B10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B10 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.134" L x 2.244" W x 3.689" H (105.00mm x 57.00mm x 93.70mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |