New Product
Pin Contact 20-22 AWG Size 6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1680550

DigiKey Part Number
277-1680550-ND
Manufacturer
Manufacturer Product Number
1680550
Description
CRIMP CONTACT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact 20-22 AWG Size 6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
6mm
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
20-22 AWG
Series
Wire Gauge or Range - mm²
0.34 ~ 0.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc
Type
Machined
Contact Finish
Gold
Contact Type
Pin
Termination Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,92000€ 0,92
Unit Price without VAT:€ 0,92000
Unit Price with VAT:€ 1,11320