
1438182 | |
|---|---|
DigiKey Part Number | 277-1438182-ND |
Manufacturer | |
Manufacturer Product Number | 1438182 |
Description | 1438182 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 48VAC, 60VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation D | Contact Material Copper Tin |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Zinc Die Cast |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,15000 | € 29,15 |
| Unit Price without VAT: | € 29,15000 |
|---|---|
| Unit Price with VAT: | € 35,27150 |
