
1425033 | |
|---|---|
DigiKey Part Number | 277-1425033-ND |
Manufacturer | |
Manufacturer Product Number | 1425033 |
Description | CIRC CBL 4POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1425033 Models |
Category | 1st Connector Orientation L |
Manufacturer Phoenix Contact | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 4.92' (1.50m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M12 | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,16000 | € 37,16 |
| 50 | € 33,81880 | € 1 690,94 |
| 100 | € 27,20310 | € 2 720,31 |
| Unit Price without VAT: | € 37,16000 |
|---|---|
| Unit Price with VAT: | € 44,96360 |

