
1300897 | |
|---|---|
DigiKey Part Number | 277-1300897-ND |
Manufacturer | |
Manufacturer Product Number | 1300897 |
Description | Motor & Solenoids |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 8 - Digital | |
Safety Outputs and Type | Solid State (4) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | 0.12A @ 24VDC | |
Safety Category | PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Approval Agency | cUL, TUV, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 499,15000 | € 499,15 |
| Unit Price without VAT: | € 499,15000 |
|---|---|
| Unit Price with VAT: | € 603,97150 |

