



1149855 | |
|---|---|
DigiKey Part Number | 277-1149855-ND |
Manufacturer | |
Manufacturer Product Number | 1149855 |
Description | RJ45 SOCKET INSERT, DEGREE OF PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | 1149855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,17000 | € 3,17 |
| 10 | € 2,57600 | € 25,76 |
| 25 | € 2,52240 | € 63,06 |
| 60 | € 2,37117 | € 142,27 |
| 120 | € 2,25783 | € 270,94 |
| 300 | € 2,22010 | € 666,03 |
| Unit Price without VAT: | € 3,17000 |
|---|---|
| Unit Price with VAT: | € 3,83570 |