
0805807:0011 | |
|---|---|
DigiKey Part Number | 277-1527-ND |
Manufacturer | |
Manufacturer Product Number | 0805807:0011 |
Description | CONN ACC MARKER STRIP PREPRINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 11 through 20 | |
Pitch | 0.157" (4.00mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,29000 | € 3,29 |
| Unit Price without VAT: | € 3,29000 |
|---|---|
| Unit Price with VAT: | € 3,98090 |







