
0711302 | |
|---|---|
DigiKey Part Number | 277-10685-ND |
Manufacturer | |
Manufacturer Product Number | 0711302 |
Description | JUMPER TERM BLK 5POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.591" (15.00mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,28000 | € 16,28 |
| Unit Price without VAT: | € 16,28000 |
|---|---|
| Unit Price with VAT: | € 19,69880 |
