
G58-H-1125-25-032 | |
|---|---|
DigiKey Part Number | 2222-G58-H-1125-25-032-ND |
Manufacturer | |
Manufacturer Product Number | G58-H-1125-25-032 |
Description | MAGNET 3.605"D X 0.311"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Magnalox 3.605" Dia x 0.311" H (91.57mm x 7.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Magnalox | |
Finish | - | |
Grade | - | |
Gauss Strength | 1370G | |
Size | 3.605" Dia x 0.311" H (91.57mm x 7.90mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,61000 | € 11,61 |
| 5 | € 10,29000 | € 51,45 |
| 10 | € 9,81900 | € 98,19 |
| 30 | € 9,17333 | € 275,20 |
| Unit Price without VAT: | € 11,61000 |
|---|---|
| Unit Price with VAT: | € 14,04810 |

