
G16-A-0375-50-030 | |
|---|---|
DigiKey Part Number | 2222-G16-A-0375-50-030-ND |
Manufacturer | |
Manufacturer Product Number | G16-A-0375-50-030 |
Description | MAGNET 1.005"D X 0.210"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Datasheet | Datasheet |
Category | Magnetization Radial Multipole |
Manufacturer Phoenix America | Material Neobond |
Series | Gauss Strength 2500G |
Packaging Bulk | Size 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Part Status Active | Operating Temperature 125°C (TA) |
Shape Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,58000 | € 4,58 |
| 5 | € 4,00400 | € 20,02 |
| 10 | € 3,79700 | € 37,97 |
| 30 | € 3,51567 | € 105,47 |
| 50 | € 3,40080 | € 170,04 |
| 100 | € 3,25890 | € 325,89 |
| Unit Price without VAT: | € 4,58000 |
|---|---|
| Unit Price with VAT: | € 5,54180 |
