
G16-A-0315-50-030 | |
|---|---|
DigiKey Part Number | 2222-G16-A-0315-50-030-ND |
Manufacturer | |
Manufacturer Product Number | G16-A-0315-50-030 |
Description | MAGNET 1.005"D X 0.210"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 2500G | |
Size | 1.005" Dia x 0.210" H (25.53mm x 5.33mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,64000 | € 4,64 |
| 5 | € 4,16600 | € 20,83 |
| 10 | € 3,99000 | € 39,90 |
| 30 | € 3,74233 | € 112,27 |
| 50 | € 3,63880 | € 181,94 |
| 100 | € 3,50810 | € 350,81 |
| Unit Price without VAT: | € 4,64000 |
|---|---|
| Unit Price with VAT: | € 5,61440 |
