
TWX0503A.40.4N070PCG100 | |
|---|---|
DigiKey Part Number | 6060-TWX0503A.40.4N070PCG100-ND |
Manufacturer | |
Manufacturer Product Number | TWX0503A.40.4N070PCG100 |
Description | 1KW BRUSHLESS DC INTEGRATED SERV |
Customer Reference | |
Detailed Description | Brushless (BLDC) BLDC Servomotor 4000 RPM 2.5kW Absolute 540V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phase Motion Control | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | BLDC | |
Function | Servomotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 540V | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 0.31 / 2.2 | |
Power - Rated | 2.5kW | |
Encoder Type | Absolute | |
Size / Dimension | - | |
Diameter - Shaft | 0.748" (19.00mm) | |
Length - Shaft and Bearing | 1.575" (40.00mm) | |
Mounting Hole Spacing | 3.205" (81.40mm) | |
Termination Style | - | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 597,85000 | € 1 597,85 |
| Unit Price without VAT: | € 1 597,85000 |
|---|---|
| Unit Price with VAT: | € 1 933,39850 |


