
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.350" (8.89mm) | |
Outside Cable Diameter (Max) | 0.510" (12.95mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.050" (26.7mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,17000 | € 25,17 |
| 10 | € 21,39700 | € 213,97 |
| 25 | € 20,05800 | € 501,45 |
| 50 | € 19,10080 | € 955,04 |
| 100 | € 18,18980 | € 1 818,98 |
| 250 | € 17,05224 | € 4 263,06 |
| 500 | € 16,33108 | € 8 165,54 |
| Unit Price without VAT: | € 25,17000 |
|---|---|
| Unit Price with VAT: | € 30,45570 |
