
PRK33ML44444 | |
|---|---|
DigiKey Part Number | 5356-PRK33ML44444-ND |
Manufacturer | |
Manufacturer Product Number | PRK33ML44444 |
Description | PRODIGY MULTI DK W/PCB, 4-AXIS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Servo DC 12 ~ 56VDC Supply 25A 0 ~ 56V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC, Brushless (BLDC), Stepper | |
Control / Drive Type | Servo DC | |
Number of Motors | 4 | |
Voltage - Load | 0 ~ 56V | |
Current - Output | 25A | |
Wattage - Load | 2600 W | |
Voltage - Supply | 12 ~ 56VDC | |
Interface | CAN, Ethernet, RS-232, RS-485 | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 70°C | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
For Use With/Related Products | Raspberry Pi | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 619,44000 | € 1 619,44 |
| Unit Price without VAT: | € 1 619,44000 |
|---|---|
| Unit Price with VAT: | € 1 959,52240 |



