
NBB5-18GM50-E3-5M | |
|---|---|
DigiKey Part Number | 2046-NBB5-18GM50-E3-5M-ND |
Manufacturer | |
Manufacturer Product Number | NBB5-18GM50-E3-5M |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP65, IP66, IP67, IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 36V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 122,37000 | € 122,37 |
| Unit Price without VAT: | € 122,37000 |
|---|---|
| Unit Price with VAT: | € 148,06770 |