
ENA58IL-S10CA5-1213B17-ABP | |
|---|---|
DigiKey Part Number | 2046-ENA58IL-S10CA5-1213B17-ABP-ND |
Manufacturer | |
Manufacturer Product Number | ENA58IL-S10CA5-1213B17-ABP |
Description | ENC ABSLT BINARY USR SELECT CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Binary (Absolute) User Selectable |
Datasheet | Datasheet |
Category | Actuator Type 10mm Dia Flatted End |
Manufacturer Pepperl+Fuchs, Inc. | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Binary (Absolute) | Termination Style Connector |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 881,21000 | € 881,21 |
| Unit Price without VAT: | € 881,21000 |
|---|---|
| Unit Price with VAT: | € 1 066,26410 |