
TH817-288-192-1.0 | |
|---|---|
DigiKey Part Number | 3962-TH817-288-192-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TH817-288-192-1.0 |
Description | Silicone Thermal Pad |
Customer Reference | |
Detailed Description | Thermal Pad Gray 288.00mm x 192.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Penchem Technologies Sdn Bhd | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Fillers, Thermal Pads, Thermally Conductive Tapes and Heat Spreaders | |
Shape | Rectangular | |
Outline | 288.00mm x 192.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Conductivity | 11W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 103,27000 | € 103,27 |
| 3 | € 101,55000 | € 304,65 |
| 5 | € 99,83000 | € 499,15 |
| Unit Price without VAT: | € 103,27000 |
|---|---|
| Unit Price with VAT: | € 124,95670 |
