
RBL5015S | |
|---|---|
DigiKey Part Number | 3611-RBL5015S-ND |
Manufacturer | |
Manufacturer Product Number | RBL5015S |
Description | FAN BLOWER 51X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Round - 51mm L x 51mm H Sleeve 2.4 CFM (0.07m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Round - 51mm L x 51mm H | |
Width | 15.00mm | |
Air Flow | 2.4 CFM (0.07m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Polarity Protection | |
Noise | 26.0dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,14000 | € 8,14 |
| 10 | € 7,60100 | € 76,01 |
| 25 | € 7,12560 | € 178,14 |
| 50 | € 6,51220 | € 325,61 |
| 100 | € 5,99410 | € 599,41 |
| 250 | € 5,76952 | € 1 442,38 |
| 500 | € 5,43268 | € 2 716,34 |
| Unit Price without VAT: | € 8,14000 |
|---|---|
| Unit Price with VAT: | € 9,84940 |
