
P1970H48BALA2A-38 | |
|---|---|
DigiKey Part Number | 3611-P1970H48BALA2A-38-ND |
Manufacturer | |
Manufacturer Product Number | P1970H48BALA2A-38 |
Description | FAN BLOWER 193X72MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 48VDC Rectangular/Round - 193mm L x 177mm H Ball 127.7 CFM (3.62m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Round - 193mm L x 177mm H | |
Width | 72.00mm | |
Air Flow | 127.7 CFM (3.62m³/min) | |
Static Pressure | 2.020 in H2O (503.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach) | |
Noise | 55.5dB(A) | |
Power (Watts) | 42.05 W | |
RPM | ||
Termination | 3 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 190,58000 | € 190,58 |
| 10 | € 174,70900 | € 1 747,09 |
| 25 | € 161,27000 | € 4 031,75 |
| 50 | € 131,03200 | € 6 551,60 |
| 100 | € 104,82730 | € 10 482,73 |
| Unit Price without VAT: | € 190,58000 |
|---|---|
| Unit Price with VAT: | € 230,60180 |
