
AGB184 | |
|---|---|
DigiKey Part Number | 3611-AGB184-ND |
Manufacturer | |
Manufacturer Product Number | AGB184 |
Description | FAN MICR BLOWER 18X4MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Micro Blower 5VDC Square - 18mm L x 18mm H Axial Groove 0.200 CFM (0.006m³/min) 2 Wire Leads |
EDA/CAD Models | AGB184 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 18mm L x 18mm H | |
Width | 4.00mm | |
Air Flow | 0.200 CFM (0.006m³/min) | |
Static Pressure | 0.203 in H2O (50.5 Pa) | |
Bearing Type | Axial Groove | |
Fan Type | ||
Features | Locked Rotor Protection, Auto Restart, Polarity Protection | |
Noise | 35.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE | |
Weight | 0.004 lb (1.81 g) | |
Current Rating (Amps) | - | |
Material - Frame | - | |
Material - Blade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,65000 | € 14,65 |
| 10 | € 14,35500 | € 143,55 |
| 25 | € 13,67240 | € 341,81 |
| 50 | € 12,81740 | € 640,87 |
| 100 | € 11,72040 | € 1 172,04 |
| Unit Price without VAT: | € 14,65000 |
|---|---|
| Unit Price with VAT: | € 17,72650 |









