New at DigiKey
Image for PT02E10-6P-025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT02E10-6P-025

DigiKey Part Number
5664-PT02E10-6P-025-600313-ND
Manufacturer
Manufacturer Product Number
PT02E10-6P-025
Description
PT 6C 6#20 PIN RECP
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Retail Package
Shell Finish
Black Zinc Cobalt
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Black
Number of Positions
6
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Qualification
MIL-DTL-26482 Series I
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Backshell Material, Plating
Aluminum, Black Zinc Cobalt
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Neoprene
Fastening Type
Bayonet Lock
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of € 127,49 or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 7,67000€ 7,67
10€ 7,23300€ 72,33
25€ 6,84160€ 171,04
50€ 6,33180€ 316,59
100€ 6,03430€ 603,43
Unit Price without VAT:€ 7,67000
Unit Price with VAT:€ 9,28070