
MS27467T15B97B | |
|---|---|
DigiKey Part Number | 5664-MS27467T15B97B-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T15B97B |
Description | 8LT 12C 8#20 4#16 SKT PLUG |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 15-97 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (4), 20 (8) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,11000 | € 53,11 |
| 10 | € 50,07700 | € 500,77 |
| 25 | € 47,36520 | € 1 184,13 |
| 50 | € 43,81560 | € 2 190,78 |
| 100 | € 41,73400 | € 4 173,40 |
| Unit Price without VAT: | € 53,11000 |
|---|---|
| Unit Price with VAT: | € 64,26310 |