
D38999/26MF18SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26MF18SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MF18SN-LC |
Description | 8D 18C 14#22D 4#8 SKT PLUG |
Customer Reference | |
Detailed Description | 18 (14 + 4 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Composite |
Part Status Active | Shell Material Composite |
Connector Type Plug Housing | Shell Finish Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 18 (14 + 4 Twinax) | Ingress Protection IP67 - Dust Tight, Waterproof |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 19-18 | Note Contacts Sold Separately |
Shell Size, MIL F | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D (14), 8 Twinax (4) | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 100,52000 | € 100,52 |
| 10 | € 94,77700 | € 947,77 |
| 25 | € 89,65360 | € 2 241,34 |
| 50 | € 82,92860 | € 4 146,43 |
| 100 | € 78,97920 | € 7 897,92 |
| Unit Price without VAT: | € 100,52000 |
|---|---|
| Unit Price with VAT: | € 121,62920 |