
D38999/26FH35PN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26FH35PN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FH35PN-LC |
Description | 8D 100C 100#22D PIN PLUG |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Souriau-Sunbank by Eaton | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 100 | Housing Color Silver |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-35 | Contact Shape Circular |
Shell Size, MIL H | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 72,11000 | € 72,11 |
| 10 | € 67,98800 | € 679,88 |
| 25 | € 64,31240 | € 1 607,81 |
| 50 | € 59,48920 | € 2 974,46 |
| 100 | € 56,66210 | € 5 666,21 |
| Unit Price without VAT: | € 72,11000 |
|---|---|
| Unit Price with VAT: | € 87,25310 |