
D38999/26FE35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26FE35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26FE35SN-LC |
Description | AE3 55C 55#22D SKT PLUG |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 55 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 62,14000 | € 62,14 |
| 10 | € 58,59200 | € 585,92 |
| 25 | € 55,42200 | € 1 385,55 |
| 50 | € 51,26600 | € 2 563,30 |
| 100 | € 48,82680 | € 4 882,68 |
| Unit Price without VAT: | € 62,14000 |
|---|---|
| Unit Price with VAT: | € 75,18940 |