
D38999/24ZD35SN | |
|---|---|
DigiKey Part Number | 5664-D38999/24ZD35SN-300637-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24ZD35SN |
Description | TV 37C 37#22D SKT RECP ZNI |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-35 | |
Shell Size, MIL | D | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Applications | Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 79,20000 | € 79,20 |
| 10 | € 74,67400 | € 746,74 |
| 25 | € 70,63800 | € 1 765,95 |
| 50 | € 65,34540 | € 3 267,27 |
| 100 | € 62,23000 | € 6 223,00 |
| Unit Price without VAT: | € 79,20000 |
|---|---|
| Unit Price with VAT: | € 95,83200 |
