
CA3102E18-1SB | |
|---|---|
DigiKey Part Number | 5664-CA3102E18-1SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-1SB |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 200VAC, 500VAC/ 250VDC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,45000 | € 28,45 |
| 10 | € 26,01500 | € 260,15 |
| 25 | € 24,61320 | € 615,33 |
| 50 | € 22,76880 | € 1 138,44 |
| 100 | € 21,68090 | € 2 168,09 |
| Unit Price without VAT: | € 28,45000 |
|---|---|
| Unit Price with VAT: | € 34,42450 |