
CA3102E14S-5PBF80F0 | |
|---|---|
DigiKey Part Number | 5664-CA3102E14S-5PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-5PBF80F0 |
Description | CONN RCPT HSNG MALE 5POS PNL MNT |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 14S-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16S | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,49000 | € 12,49 |
| 10 | € 11,42000 | € 114,20 |
| 25 | € 10,80040 | € 270,01 |
| 50 | € 9,99160 | € 499,58 |
| 100 | € 9,51820 | € 951,82 |
| Unit Price without VAT: | € 12,49000 |
|---|---|
| Unit Price with VAT: | € 15,11290 |