
8LT519B35BN | |
|---|---|
DigiKey Part Number | 5664-8LT519B35BN-ND |
Manufacturer | |
Manufacturer Product Number | 8LT519B35BN |
Description | 8LT 66C 66#22D SKT PLUG |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 66 | Shielding Shielded |
Shell Size - Insert 19-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,48000 | € 57,48 |
| 5 | € 49,49800 | € 247,49 |
| 10 | € 43,46400 | € 434,64 |
| Unit Price without VAT: | € 57,48000 |
|---|---|
| Unit Price with VAT: | € 69,55080 |