Image for 8LT515B18BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8LT515B18BN

DigiKey Part Number
5664-8LT515B18BN-ND
Manufacturer
Manufacturer Product Number
8LT515B18BN
Description
8LT 18C 18#20 SKT PLUG
Customer Reference
Detailed Description
18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
18
Grade
-
Qualification
-
Shell Size - Insert
15-18
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Housing Color
Olive
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of € 129,09 or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 49,67000€ 49,67
5€ 42,76400€ 213,82
10€ 37,54800€ 375,48
Unit Price without VAT:€ 49,67000
Unit Price with VAT:€ 60,10070