
8LT315B97AN | |
|---|---|
DigiKey Part Number | 5664-8LT315B97AN-ND |
Manufacturer | |
Manufacturer Product Number | 8LT315B97AN |
Description | 8LT 12C 8#20 4#16 PIN RECP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 12 | Shielding Unshielded |
Shell Size - Insert 15-97 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (4), 20 (8) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,97000 | € 49,97 |
| 5 | € 43,03000 | € 215,15 |
| 10 | € 37,78700 | € 377,87 |
| Unit Price without VAT: | € 49,97000 |
|---|---|
| Unit Price with VAT: | € 60,46370 |