
8D523F54PN | |
|---|---|
DigiKey Part Number | 5664-8D523F54PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D523F54PN |
Description | CONN PLUG MALE 53POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 53 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 23-54 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A, 13A, 23A | |
Voltage Rating | 1300V | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 133,02000 | € 133,02 |
| 10 | € 125,42400 | € 1 254,24 |
| 25 | € 118,64240 | € 2 966,06 |
| 50 | € 109,74380 | € 5 487,19 |
| 100 | € 104,51990 | € 10 451,99 |
| Unit Price without VAT: | € 133,02000 |
|---|---|
| Unit Price with VAT: | € 160,95420 |