
415-0199-M1.0 | |
|---|---|
DigiKey Part Number | 5664-415-0199-M1.0-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 415-0199-M1.0 |
Description | BNC MALE TO SMA MALE, RG174, 1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-174 39.4" (1.0m) 3.3' |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Johnson | Length 39.4" (1.0m) 3.3' |
Packaging Retail Package | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to SMA | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 1 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug | Features Shielded |
2nd Contact Gender Male | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,75000 | € 26,75 |
| 10 | € 25,23000 | € 252,30 |
| 25 | € 23,85920 | € 596,48 |
| 50 | € 22,06860 | € 1 103,43 |
| 100 | € 21,02340 | € 2 102,34 |
| Unit Price without VAT: | € 26,75000 |
|---|---|
| Unit Price with VAT: | € 32,36750 |