
415-0198-120 | |
|---|---|
DigiKey Part Number | 5664-415-0198-120-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 415-0198-120 |
Description | BNC MALE TO BNC MALE, RG174, 1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 120.0" (3.0m) 10.0' |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Johnson | Length 120.0" (3.0m) 10.0' |
Packaging Retail Package | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 1 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug | Features Shielded |
2nd Contact Gender Male | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,94000 | € 24,94 |
| 10 | € 23,51600 | € 235,16 |
| 25 | € 22,24000 | € 556,00 |
| 50 | € 20,57800 | € 1 028,90 |
| 100 | € 19,59270 | € 1 959,27 |
| Unit Price without VAT: | € 24,94000 |
|---|---|
| Unit Price with VAT: | € 30,17740 |