New at DigiKey
Cable Assembly Coaxial SMA to SMA RG-316 DS 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0034-018

DigiKey Part Number
5664-415-0034-018-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
415-0034-018
Description
SMA RIGHT ANGLE PLUG TO SMA ST
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 18.00" (457.20mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Johnson
Length
18.00" (457.20mm)
Packaging
Retail Package
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of € 127,49 or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 37,75000€ 37,75
10€ 35,60200€ 356,02
25€ 33,67320€ 841,83
50€ 31,14880€ 1 557,44
100€ 29,66150€ 2 966,15
Unit Price without VAT:€ 37,75000
Unit Price with VAT:€ 45,67750