New at DigiKey
Cable Assembly Coaxial SMA to SMA RG-316 DS 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0033-MM500

DigiKey Part Number
5664-415-0033-MM500-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
415-0033-MM500
Description
SMA STRAIGHT PLUG TO SMA STRAI
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 19.69" (500.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Johnson
Length
19.69" (500.00mm)
Packaging
Retail Package
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of € 127,49 or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 29,62000€ 29,62
10€ 27,92800€ 279,28
25€ 26,41480€ 660,37
50€ 24,43460€ 1 221,73
100€ 23,27030€ 2 327,03
Unit Price without VAT:€ 29,62000
Unit Price with VAT:€ 35,84020