
415-0033-024 | |
|---|---|
DigiKey Part Number | 5664-415-0033-024-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 415-0033-024 |
Description | SMA STRAIGHT PLUG TO SMA STRAI |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm) |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Johnson | Length 24.00" (609.60mm) |
Packaging Retail Package | Cable Type RG-316 DS |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Gray |
2nd Connector SMA Plug | Features Shielded |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,26000 | € 30,26 |
| 10 | € 28,54000 | € 285,40 |
| 25 | € 26,99280 | € 674,82 |
| 50 | € 24,97000 | € 1 248,50 |
| 100 | € 23,78020 | € 2 378,02 |
| Unit Price without VAT: | € 30,26000 |
|---|---|
| Unit Price with VAT: | € 36,61460 |