
415-0031-M1.5 | |
|---|---|
DigiKey Part Number | 5664-415-0031-M1.5-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 415-0031-M1.5 |
Description | SMA STRAIGHT BULKHEAD JACK TO |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 59.1" (1.5m) 4.9' |
Category | 2nd Contact Gender Male |
Manufacturer Johnson | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 59.1" (1.5m) 4.9' |
Part Status Active | Cable Type RG-316 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Connector Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Frequency - Max 12.4 GHz |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Color Gray |
2nd Connector SMA Plug | Features Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,85000 | € 36,85 |
| 10 | € 34,74400 | € 347,44 |
| 25 | € 32,86560 | € 821,64 |
| 50 | € 30,40100 | € 1 520,05 |
| 100 | € 28,95610 | € 2 895,61 |
| Unit Price without VAT: | € 36,85000 |
|---|---|
| Unit Price with VAT: | € 44,58850 |