
415-0030-006 | |
|---|---|
DigiKey Part Number | 5664-415-0030-006-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 415-0030-006 |
Description | SMA RIGHT ANGLE PLUG TO SMA ST |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm) |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Johnson | Length 6.000" (152.40mm) |
Packaging Retail Package | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Copper |
2nd Connector SMA Plug, Right Angle | Features Shielded |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,18000 | € 57,18 |
| 10 | € 53,91800 | € 539,18 |
| 25 | € 51,00240 | € 1 275,06 |
| 50 | € 47,17800 | € 2 358,90 |
| 100 | € 44,92570 | € 4 492,57 |
| Unit Price without VAT: | € 57,18000 |
|---|---|
| Unit Price with VAT: | € 69,18780 |